846-044-558-201

Heilind Number:EDA846-044-558-201
Manufacturer:EDAC
Manufacturer Number:846-044-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-558-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Engineered for optimal performance, these connectors feature a 2-row design with a total of 44 positions, ensuring seamless integration into your circuitry. Constructed with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they guarantee durability and reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment. Their right-angle mount orientation allows for convenient installation, while their high operating temperature range of -40 to 105 °C ensures stability in various environments. Elevate your electronic projects with these premium connectors, ideal for a wide range of applications.