846-044-558-202

Heilind Number:EDA846-044-558-202
Manufacturer:EDAC
Manufacturer Number:846-044-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-558-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors offer a seamless blend of functionality and aesthetics. With a durable UL 94V-0 Diallyl Phthalate housing, they ensure reliable operation even in high-temperature settings. The two rows of copper alloy contacts provide a total of 44 positions, perfect for complex board-to-board connections. Their right-angle mount orientation allows for flexible installation, while the precise .125-inch pitch and .2-inch row spacing ensure seamless interconnectivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are the ideal choice for various applications in the electronics industry. Upgrade your connectivity solutions with these high-performance components.