846-044-558-203

Heilind Number:EDA846-044-558-203
Manufacturer:EDAC
Manufacturer Number:846-044-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-558-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for maximum performance in demanding environments. Featuring a vibrant green color for easy identification, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows of 44 positions each, they offer ample connection options with a pitch of .125 inches and row spacing of .2 inches. Their right-angle mount orientation allows for convenient installation, while their wide operating temperature range of -40 to 105°C makes them suitable for a variety of applications. Trust in our connectors to deliver seamless board-to-board connectivity for your projects.