846-044-558-204

Heilind Number:EDA846-044-558-204
Manufacturer:EDAC
Manufacturer Number:846-044-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-558-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a sleek green hue. Engineered for optimal performance, these connectors feature a rugged UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, ensuring durability and reliability in demanding environments. With two rows of 44 positions, they offer seamless integration for your circuit boards. The right-angle mount orientation allows for convenient installation, while the .125-inch pitch and .2-inch row spacing provide efficient connection. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for high-temperature applications. Upgrade your setup with these premium connectors, a must-have in any professional electronics toolkit.