846-044-558-207

Heilind Number:EDA846-044-558-207
Manufacturer:EDAC
Manufacturer Number:846-044-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-558-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Engineered for optimal performance, these connectors feature a double row design with 44 positions, ensuring seamless board-to-board connectivity. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, they offer reliable power transfer at 3A amperage. With a pitch of .125in and row spacing of .2in, these connectors provide precise alignment on your PCB. Their right angle mount orientation allows for easy integration, while an operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in our cutting-edge technology for your connectivity needs.