846-044-558-208

Heilind Number:EDA846-044-558-208
Manufacturer:EDAC
Manufacturer Number:846-044-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-558-208

Detailed Description

Enhance your high-temperature PCB connections with these durable Card Edge Connectors. Designed for efficiency and reliability, they feature a green housing made of UL 94V-0 Diallyl Phthalate, ensuring robust performance even in challenging environments. With a 3A amperage rating and copper alloy contact material, they guarantee secure power transmission. The connectors sport a right-angle mount orientation, ideal for tight spaces, and offer 44 positions across 2 rows, allowing for versatile connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of industrial applications. Trust in these connectors for seamless and efficient board-to-board connections.