846-044-558-212

Heilind Number:EDA846-044-558-212
Manufacturer:EDAC
Manufacturer Number:846-044-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-558-212

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Engineered for reliable performance in demanding environments, these connectors boast a 3A amperage and feature UL 94V-0 Diallyl Phthalate housing material for enhanced durability. With two rows and 44 positions, they offer ample connectivity options, while the copper alloy contact material ensures optimal signal transmission. Designed for seamless integration, their right angle mount orientation and .125-inch pitch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your high-performance applications. Explore our full range of connectors for all your PCB connectivity needs.