846-044-558-602

Heilind Number:EDA846-044-558-602
Manufacturer:EDAC
Manufacturer Number:846-044-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-558-602

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in vibrant green. Designed for reliable performance, these connectors feature a copper alloy contact material and a UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With a pitch of .125 inches and 44 positions, they offer seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial environments. Their right-angle mount orientation and single row design make installation a breeze. Upgrade your PCB connections with these high-quality connectors.