846-044-558-603

Heilind Number:EDA846-044-558-603
Manufacturer:EDAC
Manufacturer Number:846-044-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-558-603

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 44 positions, they offer seamless board-to-board connections. Crafted with copper alloy contacts and a .125-inch pitch, they guarantee reliable power transmission at an amperage of 3A. Perfect for right-angle mounting, these connectors are versatile and efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications in various industries. Upgrade your PCB connectivity with these high-performance Card Edge Connectors.