846-044-558-604

Heilind Number:EDA846-044-558-604
Manufacturer:EDAC
Manufacturer Number:846-044-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-558-604

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant shade of green. Designed for optimal performance, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row featuring 44 positions, they provide ample space for seamless board-to-board connections. The contact material, a high-quality Copper Alloy, guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. Perfect for space-saving applications, these connectors are mounted at a convenient right angle. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial and electronic projects. Upgrade to these cutting-edge connectors for efficient and secure PCB assembly.