846-044-558-607

Heilind Number:EDA846-044-558-607
Manufacturer:EDAC
Manufacturer Number:846-044-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-558-607

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for top performance in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, these connectors offer superior durability and heat resistance. Featuring a single row of 44 copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they ensure secure and efficient power transmission. Their right-angle mount orientation allows for seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in industries such as automotive, aerospace, and telecommunications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.