846-044-558-608

Heilind Number:EDA846-044-558-608
Manufacturer:EDAC
Manufacturer Number:846-044-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-558-608

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a vibrant green housing made from UL 94V-0 Diallyl Phthalate. With a single row layout and a total of 44 positions, they offer seamless integration for your PCB applications. The durable copper alloy contact material ensures long-lasting conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for efficient signal transmission. Perfect for compact setups, these connectors boast a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent functionality in extreme conditions. Trust in our connectors to meet your high-performance needs with ease.