846-044-558-612

Heilind Number:EDA846-044-558-612
Manufacturer:EDAC
Manufacturer Number:846-044-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-558-612

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these green connectors feature a single row layout with 44 positions, ideal for seamless board-to-board PCB connections. With a housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, they ensure durability and optimal performance. The right-angle mount orientation offers versatility in installation, while a pitch of .125 inches and row spacing of .2 inches provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are essential for mission-critical applications. Upgrade your connectivity solutions with this essential component.