846-044-558-802

Heilind Number:EDA846-044-558-802
Manufacturer:EDAC
Manufacturer Number:846-044-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-558-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant Green color, these connectors boast a 2-row configuration with 44 positions, perfect for efficient data transmission. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise alignment on your board. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they guarantee durability and conductivity. Their Right Angle mount orientation offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Elevate your connectivity game with these high-quality components.