846-044-558-803

Heilind Number:EDA846-044-558-803
Manufacturer:EDAC
Manufacturer Number:846-044-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-558-803

Detailed Description

Enhance your high-temperature electronic connections with our premium-quality Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and durability. With two rows of 44 copper alloy contacts, they offer efficient power transmission at a maximum amperage of 3A. The .125-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Opt for the Right Angle mount orientation for seamless installation. Trust in our connectors for secure and efficient board-to-board connectivity in your projects.