846-044-558-804

Heilind Number:EDA846-044-558-804
Manufacturer:EDAC
Manufacturer Number:846-044-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-558-804

Detailed Description

Enhance your high-temperature connectivity with these rugged Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a durable UL 94V-0 Diallyl Phthalate housing and corrosion-resistant Copper Alloy contacts. With a double row configuration and 44 positions, they offer ample connectivity options for your projects. The right-angle mount orientation allows for seamless integration onto PCBs, while the .125-inch pitch and .2-inch row spacing ensure precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications where reliability is paramount. Upgrade your setup with these dependable components, a must-have in any engineer's toolkit.