846-044-558-807

Heilind Number:EDA846-044-558-807
Manufacturer:EDAC
Manufacturer Number:846-044-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-558-807

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for optimal performance, these green connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate. With a 3 A amperage rating and Copper Alloy contact material, they ensure reliable power transmission. The two-row configuration with 44 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. With a right-angle mount orientation, these connectors are versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial and electronic projects. Trust in our connectors for efficient and secure board-to-board PCB connections.