846-044-558-808

Heilind Number:EDA846-044-558-808
Manufacturer:EDAC
Manufacturer Number:846-044-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-558-808

Detailed Description

Upgrade your high-temperature PCB connections with our reliable Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With 44 positions across 2 rows, they provide ample connectivity for your board-to-board applications. The copper alloy contact material ensures secure and efficient power transmission, while the right-angle mount orientation offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee consistent functionality under extreme conditions. Trust in our cutting-edge technology to enhance the reliability of your electronic systems.