846-044-558-812

Heilind Number:EDA846-044-558-812
Manufacturer:EDAC
Manufacturer Number:846-044-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-558-812

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connectors. Designed for efficient power transmission, these green connectors boast a robust amperage rating of 3 A. The housing material, UL 94V-0 Diallyl Phthalate, ensures optimal performance even in demanding environments. With two rows and a total of 44 positions, they offer ample connectivity options. Crafted from durable copper alloy, the contacts guarantee reliable signal transfer. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate seamless PCB integration. Their right-angle mount orientation allows for space-saving installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for various industrial applications. Trust in our connectors for secure and efficient board-to-board PCB connections.