846-044-559-102

Heilind Number:EDA846-044-559-102
Manufacturer:EDAC
Manufacturer Number:846-044-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-559-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these green connectors feature a single row with 44 positions, ensuring seamless integration on your PCB. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, they guarantee durability and reliability in high-temperature environments. With a pitch of .125 inches and row spacing of .2 inches, precise and secure mating is assured. Their right-angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105 °C ensures consistent functionality. Upgrade your setup with these essential connectors for seamless board-to-board connectivity.