846-044-559-103

Heilind Number:EDA846-044-559-103
Manufacturer:EDAC
Manufacturer Number:846-044-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-559-103

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 44 positions, they offer seamless integration for your electronic projects. The copper alloy contact material ensures reliable power transmission, while the right-angle mount orientation allows for space-efficient installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for high-demand environments. Explore the full potential of your devices with our premium board-to-board PCB connectors.