846-044-559-112

Heilind Number:EDA846-044-559-112
Manufacturer:EDAC
Manufacturer Number:846-044-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-559-112

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a vibrant green color and a single row layout with 44 positions, making them perfect for a variety of applications. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, they guarantee longevity and reliability. The .125 inch pitch and .2 inch row spacing ensure efficient signal transmission, while the right-angle mount orientation offers versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial environments. Elevate your PCB connectivity with these premium connectors.