846-044-559-201

Heilind Number:EDA846-044-559-201
Manufacturer:EDAC
Manufacturer Number:846-044-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-559-201

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in high temperatures. With a 2-row configuration and 44 positions, they offer ample connectivity for your PCB assemblies. The copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise mating. Engineered for convenience, these connectors mount at a right angle, facilitating easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance in a variety of applications. Upgrade your connectivity solution with these high-quality components.