846-044-559-202

Heilind Number:EDA846-044-559-202
Manufacturer:EDAC
Manufacturer Number:846-044-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-559-202

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for seamless integration in electronic assemblies. Crafted with precision, these connectors ensure reliable performance, even in demanding environments. The vibrant green color not only adds a pop of visual appeal but also signifies their compliance with industry standards. With a robust amperage rating of 3A, they can handle power-intensive applications with ease. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and flame resistance. Featuring two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, these connectors offer efficient signal transmission. With a total of 44 positions, they provide ample connectivity options for your circuit boards. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various operating conditions. Trust in our Card Edge Connectors for seamless and efficient board-to-board connections in your electronic designs. Explore more of our Products, Connectors, PCB Connectors, Board To Board PCB Connectors in our catalog for comprehensive connectivity solutions.