846-044-559-207

Heilind Number:EDA846-044-559-207
Manufacturer:EDAC
Manufacturer Number:846-044-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-559-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a sleek Green hue. Designed for optimal performance, our connectors boast a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding environments. With a double-row configuration and a total of 44 positions, they offer ample connectivity options for your applications. The Copper Alloy contacts provide excellent conductivity, while a pitch of .125 inches and row spacing of .2 inches offer precise and efficient mating. Perfect for right-angle mounting, these connectors are versatile and easy to integrate into your designs. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for a variety of industrial settings. Upgrade to our Card Edge Connectors and experience seamless and reliable board-to-board connections.