846-044-559-602

Heilind Number:EDA846-044-559-602
Manufacturer:EDAC
Manufacturer Number:846-044-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-559-602

Detailed Description

Elevate your high-temperature PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue and feature a single row layout with 44 positions, ensuring optimal performance in your electronic assemblies. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, they guarantee durability and reliability even in harsh operating environments. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Their right-angle mount orientation allows for versatile installation, while their wide operating temperature range of -40 to 105°C makes them suitable for various applications. Upgrade to these connectors and experience seamless board-to-board connectivity like never before.