846-044-559-603

Heilind Number:EDA846-044-559-603
Manufacturer:EDAC
Manufacturer Number:846-044-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-559-603

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance in demanding environments, these connectors boast a 3 A amperage rating and feature UL 94V-0 Diallyl Phthalate housing for enhanced safety. With a single row layout and durable Copper Alloy contacts, they ensure reliable signal transmission across 44 positions. The .125-inch pitch and .2-inch row spacing offer seamless integration, while the Right Angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any high-performance PCB application. Explore our full range of connectors to find the perfect fit for your project.