846-044-559-604

Heilind Number:EDA846-044-559-604
Manufacturer:EDAC
Manufacturer Number:846-044-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-559-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a vibrant Green housing made of UL 94V-0 Diallyl Phthalate for exceptional durability. With a single row configuration, they offer 44 positions for seamless integration. The contact material, Copper Alloy, ensures efficient conductivity, while the .125" pitch and .2" row spacing provide precise alignment. Perfect for space-saving installations, they boast a Right Angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with these high-quality Card Edge Connectors.