846-044-559-804

Heilind Number:EDA846-044-559-804
Manufacturer:EDAC
Manufacturer Number:846-044-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-559-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a double-row configuration with 44 positions, ensuring seamless integration on your board. The durable UL 94V-0 Diallyl Phthalate housing, coupled with copper alloy contacts, guarantees reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Whether you require right-angle mounting or standard orientation, these connectors offer versatility to suit your specific application. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for environments with demanding thermal conditions. Elevate your connectivity solutions with this essential component in the PCB Connectors category.