846-044-560-201

Heilind Number:EDA846-044-560-201
Manufacturer:EDAC
Manufacturer Number:846-044-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-560-201

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors in a sleek green hue. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts for reliable power transmission. With a 3A amperage rating and a 44-position layout across two rows, they ensure efficient data transfer in high-density applications. The right-angle mount orientation allows for seamless PCB integration, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial and commercial settings. Trust in their quality to elevate your connectivity solutions.