846-044-560-202

Heilind Number:EDA846-044-560-202
Manufacturer:EDAC
Manufacturer Number:846-044-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-560-202

Detailed Description

Discover the optimal solution for high-temperature board-to-board connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety. With a current rating of 3 A, they provide efficient power transfer for your applications. The two-row configuration with a total of 44 positions offers ample connectivity options, while the durable copper alloy contacts guarantee long-lasting performance. Boasting a pitch of .125 inches and row spacing of .2 inches, precise mating is achieved with ease. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial uses. Choose the straight mount orientation for seamless integration into your PCB layout. Elevate your connectivity solutions with our High Temp Card Edge Connectors.