846-044-560-203

Heilind Number:EDA846-044-560-203
Manufacturer:EDAC
Manufacturer Number:846-044-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-560-203

Detailed Description

Experience seamless and reliable connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts. With a pitch of .125 inches and a total of 44 positions, they provide efficient and secure board-to-board connections. The two-row design ensures enhanced stability, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various applications requiring high temperature resistance. Upgrade your PCB connections with these green-colored, 3A-rated connectors, essential for ensuring smooth and efficient electronic connectivity.