846-044-560-207

Heilind Number:EDA846-044-560-207
Manufacturer:EDAC
Manufacturer Number:846-044-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-560-207

Detailed Description

Elevate your high-temperature connectivity with our advanced Card Edge Connectors. Designed for peak performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a compact pitch of .125 inches and a double row design, they offer seamless integration onto your PCB. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. Boasting 44 positions and a 3A amperage rating, these connectors are ideal for power and data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a dependable choice for a wide range of applications. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.