846-044-560-212

Heilind Number:EDA846-044-560-212
Manufacturer:EDAC
Manufacturer Number:846-044-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-560-212

Detailed Description

Enhance your high-temperature connectivity with our premium Card Edge Connectors in a vibrant green hue. Designed for efficient performance, these connectors are crafted with UL 94V-0 Diallyl Phthalate housing material, ensuring superior durability for industrial applications. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and 44 positions, they offer seamless board-to-board connectivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, they guarantee reliable performance even in harsh environments. Upgrade your PCB connections with these high-performance connectors, a must-have in any electronic setup.