846-044-560-802

Heilind Number:EDA846-044-560-802
Manufacturer:EDAC
Manufacturer Number:846-044-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-560-802

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors offer both durability and safety. Featuring two rows of 44 positions each, they ensure seamless connectivity for your projects. The copper alloy contact material and .125-inch pitch guarantee reliable signal transmission, while the 3A amperage rating supports high-power applications. Their straight mount orientation and .2-inch row spacing provide easy assembly, making them ideal for a variety of board-to-board connections. With an operating temperature range of -40 to 105°C, these connectors are built to withstand extreme conditions, ensuring consistent performance in any setting. Explore the possibilities with our Card Edge Connectors and take your designs to the next level.