846-044-560-803

Heilind Number:EDA846-044-560-803
Manufacturer:EDAC
Manufacturer Number:846-044-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-560-803

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for peak performance in demanding environments, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity under pressure. With a dual-row configuration and a total of 44 positions, they offer ample connectivity options for your application. Operating seamlessly in temperatures ranging from -40 to 105 °C, they're built to withstand extreme conditions without missing a beat. Trust in our connectors for unrivaled quality and performance in your PCB setups.