846-044-560-804

Heilind Number:EDA846-044-560-804
Manufacturer:EDAC
Manufacturer Number:846-044-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-560-804

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate. With a dual-row configuration and 44 positions, they offer ample connectivity options for your PCB layout. The copper alloy contact material ensures efficient power transfer, rated for up to 3A. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Their straight mount orientation and 0.125-inch pitch make installation a breeze, while the 0.2-inch row spacing allows for efficient board-to-board connections. Elevate your connectivity solutions with these high-performance Card Edge Connectors.