846-044-560-807

Heilind Number:EDA846-044-560-807
Manufacturer:EDAC
Manufacturer Number:846-044-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-560-807

Detailed Description

Discover our high-temp card edge connectors, designed for reliable performance in demanding environments. Featuring a vibrant green hue, these connectors are not only visually striking but also boast a durable construction with UL 94V-0 Diallyl Phthalate housing material. With a 3A amperage rating, they provide efficient power transfer for your applications. The copper alloy contact material ensures excellent conductivity, while the double-row configuration with 44 positions offers ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate seamless integration into your PCB setups. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Perfect for use in various electronic devices, these connectors are a crucial component for reliable board-to-board connections. Explore our full range of connectors for all your PCB interconnection needs.