846-044-560-808

Heilind Number:EDA846-044-560-808
Manufacturer:EDAC
Manufacturer Number:846-044-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-044-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-044-560-808

Detailed Description

Elevate your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek green housing made from UL 94V-0 Diallyl Phthalate. With two rows of contact points featuring Copper Alloy construction, they ensure efficient power transmission at a steady 3 A amperage. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 44 positions available for versatile setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee reliability under extreme conditions. Perfect for industrial applications, they offer a straight mount orientation for easy integration. Upgrade your PCB connectivity with these top-of-the-line Card Edge Connectors.