846-045-500-101

Heilind Number:EDA846-045-500-101
Manufacturer:EDAC
Manufacturer Number:846-045-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-045-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-045-500-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Built for durability, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance. With a single row design and a pitch of .125 inches, they offer seamless integration on your PCB. Supporting up to 45 positions and 3A amperage, they facilitate efficient data transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding industrial applications. Designed for straight mounting orientation, they provide easy installation on your board. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.