846-045-520-101

Heilind Number:EDA846-045-520-101
Manufacturer:EDAC
Manufacturer Number:846-045-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-045-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-045-520-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With a single row layout and 45 positions, they provide efficient and space-saving board-to-board connections. The copper alloy contact material and .125-inch pitch guarantee secure and low-resistance data transmission. Perfect for industrial applications, these connectors can withstand operating temperatures ranging from -40 to 105°C. Upgrade your setup with these high-performance components.