846-045-520-102

Heilind Number:EDA846-045-520-102
Manufacturer:EDAC
Manufacturer Number:846-045-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-045-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-045-520-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a vibrant green color and a sleek straight mount orientation, these connectors not only offer functionality but also add a touch of style to your setup. Engineered for reliability, they feature UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, ensuring superior durability and conductivity. With 45 positions in a single row and a pitch of .125 inches, they provide ample connectivity options for your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial uses. Upgrade your connectivity solution with these high-quality card edge connectors.