846-045-520-103

Heilind Number:EDA846-045-520-103
Manufacturer:EDAC
Manufacturer Number:846-045-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-045-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-045-520-103

Detailed Description

Enhance your high-temperature electronic connections with our Green Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 45 positions, perfect for seamless board-to-board PCB connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and high-conductivity Copper Alloy contacts, they ensure reliable power delivery at up to 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Whether for industrial or commercial use, these connectors operate flawlessly in a wide temperature range from -40 to 105°C, making them ideal for demanding environments. Upgrade your connectivity solutions with our top-of-the-line Card Edge Connectors.