846-045-520-104

Heilind Number:EDA846-045-520-104
Manufacturer:EDAC
Manufacturer Number:846-045-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-045-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-045-520-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 45 positions and a pitch of .125 inches, perfect for seamless integration into your electronic systems. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability even in high-temperature environments, while the copper alloy contact material guarantees efficient power transmission at an amperage of 3A. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.