846-045-520-108

Heilind Number:EDA846-045-520-108
Manufacturer:EDAC
Manufacturer Number:846-045-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-045-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-045-520-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and offer a reliable 3A amperage. Constructed with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they ensure robust performance even in the most demanding environments. With a single row layout and 45 positions, they facilitate efficient board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are the perfect choice for high-temperature applications. Trust in our connectors for superior quality and performance in your electronic projects.