846-045-520-112

Heilind Number:EDA846-045-520-112
Manufacturer:EDAC
Manufacturer Number:846-045-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-045-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-045-520-112

Detailed Description

Enhance your PCB connectivity with our high temp card edge connectors, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure optimal safety and durability. With a single row configuration and 45 positions, they offer seamless integration for your circuitry. The copper alloy contact material guarantees efficient power transmission, while a pitch of .125 inches and row spacing of .2 inches provide precise alignment. Suitable for a wide range of applications, their straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a versatile and essential component for any electronic project. Elevate your connectivity solutions with these top-quality card edge connectors.