846-045-520-602

Heilind Number:EDA846-045-520-602
Manufacturer:EDAC
Manufacturer Number:846-045-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-045-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-045-520-602

Detailed Description

Enhance your high-temperature electronic connections with our top-of-the-line Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also boast exceptional performance capabilities. With an amperage rating of 3 A, they provide reliable power transmission for your devices. Crafted from UL 94V-0 Diallyl Phthalate, the housing material ensures durability and safety in operation. The single row design with 45 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, these connectors are meticulously engineered for precise PCB integration. Whether for industrial or commercial applications, their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and dependable in any environment. Elevate your electronic assemblies with these high-quality connectors, a must-have in any engineer's toolkit.