846-045-520-608

Heilind Number:EDA846-045-520-608
Manufacturer:EDAC
Manufacturer Number:846-045-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-045-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-045-520-608

Detailed Description

Enhance the connectivity of your high-temperature applications with our Green High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate, ensuring robust performance. With a 3A amperage and copper alloy contact material, they guarantee efficient power transfer. The single-row design with 45 positions and a .125-inch pitch offers seamless integration onto your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, they provide a dependable solution for your connectivity needs. Perfect for various industries, these connectors are a vital component for your electronic systems. Elevate your connections with our high-performance Card Edge Connectors.