846-045-520-612

Heilind Number:EDA846-045-520-612
Manufacturer:EDAC
Manufacturer Number:846-045-520-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-045-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-045-520-612

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliable performance, these connectors boast a 3A amperage capacity and feature UL 94V-0 Diallyl Phthalate housing material for enhanced safety. With a single row of 45 copper alloy contacts, they ensure seamless data transmission on PCBs. The .125-inch pitch and .2-inch row spacing offer efficient signal routing, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable solution for various industrial applications. Trust in our quality products to streamline your board-to-board connections with ease.