846-045-521-101

Heilind Number:EDA846-045-521-101
Manufacturer:EDAC
Manufacturer Number:846-045-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-045-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-045-521-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for durability and reliability in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors offer superior heat resistance and protection. Each connector features a single row of 45 copper alloy contacts, ensuring efficient power transmission with a 3A amperage rating. The .125-inch pitch and .2-inch row spacing allow for precise and secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in industries such as telecommunications, automotive, and industrial automation. Upgrade your PCB assembly with these high-performance connectors, guaranteeing seamless and stable connectivity for your electronic devices.